LX15R

Banner Engineering
778-LX15R
LX15R

Mfr.:

Description:
Safety Light Curtains LX Series: Receiver; Standard Range; Range: Normal 300 mm - 2 m; Input 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$876.16 $876.16

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Emitters
10 VDC to 30 VDC
75 mm to 200 mm
Brand: Banner Engineering
Material: Aluminium
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Output Type: Bipolar
Product Type: Optical Sensors
Series: LX SERIES
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Part # Aliases: 71810
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8541490000