PGPC150PSIG-C-I-Q

Banner Engineering
778-PGPC150PSIG-CIQ
PGPC150PSIG-C-I-Q

Mfr.:

Description:
Pressure Sensors - Industrial Pressure Sensor, 0-150 PSIG, 4-20 mA, Ceramic, 1/4 NPT, M12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.02 $107.02

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
RoHS:  
Ceramic Pressure Sensors
150 psi
1 %
Analog
Thread Mount
9 VDC to 30 VDC
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 24.5 mm
IP Rating: IP65
Length: 56.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Series: PGPC
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 9 VDC
Part # Aliases: 815002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

PGPS & PGPC Pressure Sensors

Banner Engineering PGPS and PGPC Pressure Sensors feature a 15psi to 5000psi pressure range and a 9VDC to 30VDC supply voltage range in IP65- and IP67-rated enclosures. These sensors are available in two options: the PGPS series with a stainless cell ideal for measuring liquid pressure and the PGPC series with a ceramic cell suitable for measuring compressed air or gas. Both series convert the process pressure of a liquid or a gas to an electrical output that can be utilized in a control system. The sensors interface directly to the process using a threaded pipe fitting with an M-12 4-pin male quick-disconnect electrical connector and a 1/4" male NPT process connector. Banner Engineering PGPS and PGPC Pressure Sensors operate in an ambient temperature range of -20°C to +70°C for the ceramic models and -40°C to +85°C for the stainless steel variant.