PPC23RAHF

Banner Engineering
778-PPC23RAHF
PPC23RAHF

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset Power/IO to D-SUB Double Ended; 12-pin Right-Angle Female; 15-pin Straight Male Connectors with Shield; 7 m (22.96 ft) in Length; Black PVC Jacket, Nickel-Plated Brass Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
Receptacle
12 Position
DB15
15 Position
Female / Male
7 m (22.966 ft)
Black
Brand: Banner Engineering
Cable Length - Imperial: 23 ft
Cable Length - Metric: 7 m
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 71677
Unit Weight: 553.382 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$306.06 $306.06