PPC23SRAHF

Banner Engineering
778-PPC23SRAHF
PPC23SRAHF

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset A-Code M12 to D-SUB Double Ended; 10-pin Right-Angle Female; 9-pin Straight Male Connectors with Shield; 7 m (22.96 ft) in Length; Black PVC Jacket, 316 Stainless Steel Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
10 Position
DB9
9 Position
Female / Male
A Coded
7 m (22.966 ft)
Black
Brand: Banner Engineering
Cable Length - Imperial: 23 ft
Cable Length - Metric: 7 m
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 83037
Unit Weight: 589.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.05 $258.05