RLS27XW2270SQP

Banner Engineering
778-RLS27XW2270SQP
RLS27XW2270SQP

Mfr.:

Description:
Industrial Light Bars & Light Strips RLS27 Light Strip: Clear Window; 2270 mm; 24 V dc; IP67 IP69K; White; Non-Cascadable; 150 mm (6 in) 4-pin M12 Pigtail QD

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Strip Light
White
5000 K
24 VDC
IP67, IP69K
2.48 A
4-Pin M12 QD
Bracket
RLS27
Brand: Banner Engineering
Housing Material: Aluminium
Lamp Type: LED
Life: 70000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 812908
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLS27 Rugged Strip Light Solutions

Banner Engineering RLS27 Rugged Strip Light Solutions are highly efficient strip lights with superior environmental resistance. These Banner rugged strip lights are ideal for car wash, loading dock, and tank level indication applications. RLS27 solutions are water-resistant with an IP67/IP69K-rated design. The sturdy aluminum housing is encased in a shatterproof, UV-stabilized, polycarbonate shell for all-weather outdoor uses. Single-color and multicolor are available for indication, illumination, and inspection applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,214.22 $1,214.22