SA-TL70RL50X150X1

Banner Engineering
778-SATL70RL50X150X1
SA-TL70RL50X150X1

Mfr.:

Description:
Tower Light Accessories Bracket: Right-angle for TL70; 18 GA CRS Zinc Plated; 50 mm x 150 mm x 1 Label; Legend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.01 $42.01

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Accessories
TL70
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Brackets
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 94683
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908695