SD50P300WSR9QP

Banner Engineering
778-SD50P300WSR9QP
SD50P300WSR9QP

Mfr.:

Description:
LED Displays & Accessories SD50 Wireless Status Display w/ Serial Radio 900 MHz 1/2 W; 8 x 96 pixels; White Display LEDs; RGB Indicator LEDs; 300 mm Display length; Polycarbonate; 12-30 V dc; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$450.08 $450.08

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Displays & Accessories
Display
389.5 mm x 51.3 mm x 27.7 mm
+ 50 C
- 20 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040