SG-TL70P-RGBC

Banner Engineering
778-SG-TL70P-RGBC
SG-TL70P-RGBC

Mfr.:

Description:
Tower Light Modules TL70 Pro Light Module; Use with TL70 Pro Base; Voltage: 12-30 V dc; Environmental Rating: IP65; 14-color RGB; Gray Housing

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$151.03 $151.03

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Modules
Light Module
Red, Green, Blue
18 VDC to 30 VDC
70 mm
Gray
Polycarbonate (PC)
IP65
TL70 Pro
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Part # Aliases: 812474
Unit Weight: 102.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531900002