SI-GL42DM11-11

Banner Engineering
778-SI-GL42DM11-11
SI-GL42DM11-11

Mfr.:

Description:
Interlock Switches SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 1NC/1NO, Monitor: 1NC/1NO; Connector: None

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$350.06 $350.06

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
6.7 A
24 VAC
24 VDC
IP67
Brand: Banner Engineering
Connector Type: Wiring Chamber
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Force: 1500 N
Product Type: Interlock Switches
Series: SI-GL42
Factory Pack Quantity: 1
Part # Aliases: 811056
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509055

FEATURED PRODUCTS
BANNER ENGINEERING