SI-HG63FQDRR

Banner Engineering
778-SI-HG63FQDRR
SI-HG63FQDRR

Mfr.:

Description:
Interlock Switches Hinge Safety Interlock Switch-Stainless Steet; Right-angle QD; Switch Mounted Right Side w/ Switch body Down; 2 NC/1 NO; Micro M12 6-pin (Dual Key) QD; See SI-HGZ63FQDRR Die-cast Zinc as a lower cost alternate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
1 A, 3 A
230 VAC
24 VDC
Screw
Stainless Steel
IP67, IP69
1800 N
Actuator: Hinge
Actuator Style: Contact
Brand: Banner Engineering
Height: 147 mm
Illuminated: Non-Illuminated
Length: 19.5 mm
Life: 2000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel
Product: Hinge Wing Safety Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Width: 82 mm
Part # Aliases: 78451
Unit Weight: 408.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509055
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$370.07 $370.07