SI-LS100F

Banner Engineering
778-SI-LS100F
SI-LS100F

Mfr.:

Description:
Limit Switches SI-LS100F Limit-Style Machine Safety Switch Interlock Body; Two N.C. One N.O.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.01 $81.01

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Limit Switches
Non-Illuminated
3P3T
10 A
240 VAC
250 VDC
12 N
4X
IP65
Actuator Style: Contacts
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 49480
Unit Weight: 103.419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536508099
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING