SMBVEMP

Banner Engineering
778-SMBVEMP
SMBVEMP

Mfr.:

Description:
Camera Accessories VE Series Mounting Plate; 4 x 3.3 mm, 2 x M8 X 1.25 mm; 3 x 10-32, and 2 x 1/4-20 Mounting Holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.01 $47.01

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Camera Accessories
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 VDC to 30 VDC
Product: Brackets
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 800293
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING