T30R-1515-CKIQP

Banner Engineering
778-T30R-1515-CKIQP
T30R-1515-CKIQP

Mfr.:

Description:
Proximity Sensors - Industrial T30R Near Range Radar Sensor; Range 6 m; Input: 10-30 V dc; 4-20 mA Analog, 1 NPN/PNP Configurable with IO-Link; 150 mm (6 in) M12 Pigtail QD

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$764.14 $764.14

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Radar
100 mm
6 m
NPN/PNP
Barrel
Cable with Connector
150 mm
M12
5 Pin
10 VDC
30 VDC
T30R
Brand: Banner Engineering
Housing Material: Polybutylene Terephthalate (PBT)
IP Rating: IP67
Maximum Frequency: 123 GHz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: Radar Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: R-GAGE
Part # Aliases: 813344
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

T30R R-GAGE® Sensors

Banner Engineering T30R R-GAGE® Sensors are industrial radar sensors designed to detect high- and low-dielectric materials. The sensors feature a frequency-modulated continuous wave (FMCW) for stationary and moving target detection in a 0.1m to 25m measurement range. The T30R series can be configured with radar configuration software, IO-Link, remote teach input, and push buttons. The sensors are capable of background suppression, ignoring objects beyond a set distance, and retroreflective detection. The Banner Engineering T30R R-GAGE Sensors provide reliable detection and crosstalk immunity within a compact IP67-rated housing suitable for harsh environmental conditions.

Radar Sensor Solutions

Banner Engineering provides Radar Sensing products that offer the ultimate outdoor sensing solution. The benefits of radar sensing include wind, rain, snow, fog, and sunlight resistance, a long sensing range, a wide operating temperature range, and high resistance to interference or crosstalk. These radar sensors are available in narrow and wide beam patterns. Narrow beam patterns avoid false detection of objects outside of the region of interest, allowing for more precise measurements, while wide beam patterns provide coverage of larger areas and reliable detection of irregular surfaces. Banner Engineering Radar Sensing Solutions offer radar frequencies ranging from 24GHz to 122GHz, up to two configurable sensing zones, and numerous interfaces.