WLF12PXRGB300SQP

Banner Engineering
778-WLF12PXRGB300SQP
WLF12PXRGB300SQP

Mfr.:

Description:
Industrial Light Bars & Light Strips WLF12 Pro Flexible Strip: 300 mm; 12 V dc or 12-30 V dc when using LC25 LED Controller; IP66, IP67, IP69K; RGB; Clear; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
9
Expected 2026/02/16
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.01 $69.01

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Flexible Strip Light
Red, Green, Blue
618 nm, 520 nm, 464 nm
325 mm
14.8 mm
12 VDC
30 VDC
30 lm, 55 lm, 10 lm
IP66, IP67, IP69K
115 mA
4-Pin M12 QD
Adhesive
WLF12 Pro
Brand: Banner Engineering
Lamp Type: LED
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 814352
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405429000
USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99

WLF12 Pro Flexible Multicolor LED Strip Lights

Banner Engineering WLF12 Pro Flexible Multicolor LED Strip Lights feature a durable, silicone-encapsulated LED housing ideal for industrial applications and environments. The LED strip lights visually communicate an automated guided vehicle (AGV) status to people nearby using 19 color options and 15 animation effects. The lights, combined with an LED controller, offer plug-and-play standard M12 connections, eliminating the need for soldering and simplifying installation. Banner Engineering WLF12 Pro Flexible LED Strip Lights are available in five lengths from 300mm to 2000mm. The lights provide a high-strength adhesive backing for quick and secure mounting.