106988

Basler
405-106988
106988

Mfr.:

Description:
Cameras & Camera Modules The Basler daA1600-60uc (CS-Mount) USB 3.0 camera with the e2V EV76C570 CMOS sensor delivers 60 frames per second at 2 MP resolution. This model comes with a CS-mount.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$393.97 $393.97

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
Area Scan Cameras
1600 x 1200
USB 3.0
CS-mount
60 fps
5 V
Bayer, RGB, YCbCr422
0 C
+ 50 C
29 mm x 29 mm x 20 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8525895050
ECCN:
EAR99