108274

Basler
405-108274
108274

Mfr.:

Description:
Cameras & Camera Modules The Basler daA3840-45uc (S-Mount) USB 3.0 camera with the Sony IMX334 CMOS sensor delivers 45 frames per second at 8.3 MP resolution. This model comes with a S-mount.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
72
Expected 2026/04/07
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$206.73 $206.73

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
USB Cameras
USB 3.0 Cameras
3840 x 2160
USB
Area scan camera
45 fps
0 C
+ 50 C
29.3 mm x 29 mm x 19.9 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Number of Channels: 2 Channel
Packaging: Bulk
Series: dart
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99