0651C5000-11

Bel Fuse
530-0651RC000-11
0651C5000-11

Mfr.:

Description:
Cartridge Fuses Fuses for electronic 0651 5A 5X20mm Cartridge Fuse

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.533 $5.33
$0.443 $22.15
$0.408 $40.80
$0.368 $92.00
$0.34 $170.00
$0.311 $311.00
$0.291 $582.00
$0.283 $1,415.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0652R
Cartridge Fuses
5 A
Time Delay / Slow Blow
250 VAC
100 A
Board Mount
- 55 C
+ 125 C
Bulk
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 5.34 mm
Length: 21.5 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

0651C/0651P Quick-Acting Fuses

Bel Fuse 0651C/0651P Quick-Acting Fuses offer a high cold resistance and a higher maximum power dissipation. These fuses cold resistance maintains their structure, functionality, and performance even under extreme cold conditions. The 0651C/0651P fuses handle more thermal energy without overheating. These fuses feature low breaking capacity and a designed glass tube body cartridge fuse. The 0651C/0651P fuses are lead and halogen-free and are RoHS compliant. Typical applications include power supplies, battery chargers, monitors, and adapters.

Type 0652C/0652P Time-Lag Fuses

Bel Fuse Type 0652C/0652P Time-Lag Fuses feature a low-breaking capacity in a glass-tube body cartridge fuse design with 5mm x 20mm dimensions. These slow-blow fuses are ideal for situations where momentary overloads are encountered, such as starting a motor. The 0652C/0652P devices will carry an overload several times the normal load for a short time without blowing. The series offers a 0.5A to 12.5A current rating, 250VAC voltage rating, 35A or 100A interrupting rating, and a -55°C to +125°C operating temperature range. Additional features include halogen free, lead free, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0652C/0652P Time-Lag Fuses provide individual protection for components or internal circuits, including for power supplies, battery chargers, monitors, and adapters.