0652C1250-11

Bel Fuse
530-0652C1250-11
0652C1250-11

Mfr.:

Description:
Cartridge Fuses Glass Tube Fuse, 5x20 mm Size, Slow Blow, 1.25A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,332

Stock:
2,332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.459 $4.59
$0.398 $19.90
$0.369 $36.90
$0.34 $85.00
$0.323 $161.50
$0.319 $319.00
$0.257 $1,285.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0652C
Cartridge Fuses
1.25 A
Time Delay / Slow Blow
250 VAC
100 A
Board Mount
- 55 C
+ 125 C
Bulk
52 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 5.34 mm
Length: 21.5 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Type 0652C/0652P Time-Lag Fuses

Bel Fuse Type 0652C/0652P Time-Lag Fuses feature a low-breaking capacity in a glass-tube body cartridge fuse design with 5mm x 20mm dimensions. These slow-blow fuses are ideal for situations where momentary overloads are encountered, such as starting a motor. The 0652C/0652P devices will carry an overload several times the normal load for a short time without blowing. The series offers a 0.5A to 12.5A current rating, 250VAC voltage rating, 35A or 100A interrupting rating, and a -55°C to +125°C operating temperature range. Additional features include halogen free, lead free, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0652C/0652P Time-Lag Fuses provide individual protection for components or internal circuits, including for power supplies, battery chargers, monitors, and adapters.