0685P5000-01

Bel Fuse
530-0685P5000-01
0685P5000-01

Mfr.:

Description:
Surface Mount Fuses Surface Mt Chip fuse 1206 size, 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,139

Stock:
9,139 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.811 $0.81
$0.70 $7.00
$0.59 $29.50
$0.49 $49.00
$0.437 $109.25
$0.404 $202.00
$0.372 $372.00
Full Reel (Order in multiples of 5000)
$0.307 $1,535.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
0685P
Surface Mount Ceramic Fuses
Fast Blow
5 A
50 VAC
63 VDC
50 A, 100 A
1206
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
27 mOhms
Brand: Bel Fuse
Height: 0.63 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 1.6 mm
Unit Weight: 9.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical for the overall reliability of a vehicle. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses and radial lead PTC resettable fuses.

0685P Surface-Mount Fuses

Bel Fuse 0685P Surface-Mount Fuses feature a small size (1206 SMD) with 2A to 50A current rating and 50VAC / 63VDC maximum voltage. These fuses have a -55°C to +125°C operating temperature range and are suitable for leaded and lead-free reflow / wave soldering. Bel Fuse 0685P fuses are AEC-Q200 and RoHS 2 compliant. Ideal applications include computers, medical and industrial equipment, LCD/LED monitors and TVs, power supplies, automotive navigation systems, and electrical equipment.