0ABA-0200-TN

Bel Fuse
530-0ABA-0200-TN
0ABA-0200-TN

Mfr.:

Description:
Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 200mA Tape and Reel (10000 pcs.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,161

Stock:
12,161 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.547 $5.47
$0.454 $22.70
$0.418 $41.80
$0.376 $94.00
$0.347 $173.50
$0.322 $322.00
$0.276 $690.00
$0.264 $1,320.00
Full Reel (Order in multiples of 10000)
$0.264 $2,640.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
0ABA
Surface Mount Ceramic Fuses
Fast Blow
200 mA
32 VDC
35 A
0402 (1005 metric)
- 55 C
+ 125 C
Reel
Cut Tape
1.75 Ohms
Brand: Bel Fuse
Height: 0.4 mm
Length: 1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 10000
Subcategory: Fuses
Type: Chip Fuse
Width: 0.5 mm
Unit Weight: 4.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99