0ZAF0008FF28

Bel Fuse
530-0ZAF0008FF28
0ZAF0008FF28

Mfr.:

Description:
Resettable Fuses - PPTC 2920 SMT PPTC 0.080 Ih 250Vac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,896

Stock:
1,896 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.661 $0.66
$0.604 $6.04
$0.501 $25.05
$0.463 $46.30
$0.416 $104.00
$0.347 $173.50
Full Reel (Order in multiples of 800)
$0.347 $277.60
$0.286 $686.40
$0.277 $1,329.60

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
SMD/SMT
SMD/SMT
80 mA
240 VAC, 250 VAC
190 mA
1.2 A
25 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Bel Fuse
Height: 2.6 mm
Length: 7.98 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 800
Subcategory: PPTC Resettable Fuses
Type: Slow-Blow PTC Resettable Fuse
Width: 5.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

0ZAF Surface-Mount PTC Resettable Fuses

Bel Fuse 0ZAF Surface-Mount PTC Resettable Fuses feature a 2920 chip size that is AEC-Q compliant and provides a faster time to trip than standard SMD devices. These positive temperature coefficient (PTC) chip fuses protect against harmful overcurrent and short-circuit conditions and can also be used to protect against overtemperature conditions not necessarily caused by excessive current. The 0ZAF series offers a 240VAC/250VAC maximum voltage, 50mA to 160mA operating (hold current) range, and 2A maximum current. These solid-state fuses are lead free, halogen free, UL recognized, and RoHS compliant. Bel Fuse 0ZAF Surface-Mount PTC Resettable Fuses operate in a temperature range of -40°C to +85°C.

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.