0RQB-50Y15LG

Bel Power Solutions
784-0RQB-50Y15LG
0RQB-50Y15LG

Mfr.:

Description:
DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;14.4-154V Input;15V;3.3A Output;49.5W;;;;;;;HALOGEN FREE=

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.34 $78.34
$75.46 $2,263.80
$70.50 $4,230.00
$66.66 $6,999.30
255 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
24 V, 48 V, 72 V, 96 V, 110 V
14.4 V
154 V
15 V
3.3 A
3 kV
1/4 Brick
58.42 mm (2.3 in)
36.83 mm (1.45 in)
15 mm (0.591 in)
Industrial
0RQB-50Y
Application: Industrial, Railways
Brand: Bel Power Solutions
Dimensions: 58.42 mm x 36.75 mm x 15 mm
Input Voltage: 14.4 V to 154 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

0RQB-50Y05x 50W Isolated DC-DC Converters

Bel Power Solutions 0RQB-50Y05x Isolated DC-DC Converters provide 50W of output power from a wide input range (24V, 48V, 72V, 96V, and 110V typical). These quarter-brick converters provide a 5V/5mA auxiliary supply, and when a large hold-up capacitor is added, the units can still work up to 12ms when the input supply is interrupted. Bel Power Solutions 0RQB-50Y05x Isolated DC-DC Converters feature remote on/off, input undervoltage protection, output overvoltage protection, overcurrent, and short-circuit protection.