110IMX35D05D05-8G

Bel Power Solutions
784-110IMX35D05D058G
110IMX35D05D05-8G

Mfr.:

Description:
DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150VDC 5V 1.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$200.20 $200.20
$197.00 $985.00
$184.07 $2,208.84
$184.06 $4,417.44
$161.85 $9,711.00
108 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
4 Output
35 W
110 V
60 V
150 V
5 V
1.4 A
5 V
1.4 A
2.5 kV
72.9 mm (2.87 in)
47.8 mm (1.882 in)
8.89 mm (0.35 in)
Industrial
IMX35
Brand: Bel Power Solutions
Input Voltage: 60 V to 150 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Output Current-Channel 3: 1.4 A
Output Current-Channel 4: 1.4 A
Output Voltage-Channel 3: 5 V
Output Voltage-Channel 4: 5 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 67 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99