BQ2320-7R

Bel Power Solutions
784-BQ2320-7R
BQ2320-7R

Mfr.:

Description:
DC/DC Converters - Rack Mount POWER SUPPLY;;DC-DC;;IN 14.4to36V;OUT 2x12V;2x4A;CASSETTE;;

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$923.17 $923.17

Possible Replacement

Bel Power Solutions BQ2320-9RG
Bel Power Solutions
DC/DC Converters - Rack Mount POWER SUPPLY

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
2 Output
120 W
24 V
14.4 V
36 V
12 V
4 A
12 V
4 A
164 mm
111 mm
20.3 mm
Brand: Bel Power Solutions
Input Voltage: 14.4 V to 36 V
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99