DM7332G-65514-R100

Bel Power Solutions
784-DM7332G
DM7332G-65514-R100

Mfr.:

Description:
Switching Controllers 32-NODE DIGITAL PWR POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$22.17 $11,085.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Switching Controllers
RoHS:  
32 Output
400 kHz
- 40 C
+ 85 C
SMD/SMT
QFN-64
Reel
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Digital Power Management performing communication between the I2C interface and host system
Fall Time: 250 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Operating Supply Voltage: 3 V to 3.6 V
Product: Digital Power Managers
Product Type: Switching Controllers
Rise Time: 300 ns
Series: DM7300
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 206.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Intelligent Digital Point-of-Load (dPOL) Systems

Bel Power Solutions Intelligent Digital Point-of-Load (dPOL) Systems feature fully programmable step-down point-of-load DC-DC converters integrating digital power conversion and intelligent power management. These converters work with the DM7300 Digital Power Managers (DPM), which provide for synchronizing all system power-on load regulators, for a flexible, low-noise power system solution. The DP7x and DP8x converters support input voltages from 8V to 14V with programmable output voltages. Vertical and horizontal mounting orientations are available in both surface-mount and through-hole board mounting options.