EPG500-1015

Bel Power Solutions
784-EPG500-1015
EPG500-1015

Mfr.:

Description:
Power Supplies - Chassis Mount POWERSUPPLY,EPG500-1015

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 42   Multiples: 42
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$302.74 $12,715.08
504 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
500 W
90 VAC to 264 VAC
1 Output
15 VDC
Open Frame
4 kVAC
Industrial
127 mm (5 in)
76.2 mm (3 in)
40.64 mm (1.6 in)
EPG500
Brand: Bel Power Solutions
Dimensions: 127 mm x 76.2 mm x 40.64 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 42
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EPG500 & MEPG500 AC-DC Power Supplies

EOS / Bel Power Solutions EPG500 and MEPG500 AC-DC Power Supplies provide up to 500W of regulated output power over a wide input range of 90VAC to 264VAC. These power supplies are available in six single-output voltages ranging from 12V to 58V. These power supplies feature efficient GaN power technology design, high efficiency of up to 94%, and overtemperature (OTP), overvoltage (OVP), overcurrent (OCP), and short-circuit (SCP) protection. The series operates from a 47Hz to 63Hz input frequency and a -40°C to +70°C temperature range. EOS / Bel Power Solutions EPG500 and MEPG500 AC-DC Power Supplies are CE marked, RoHS compliant, and certified by the safety agency. These power supplies are ideally used in industrial process control, broadcasting, networking, telecommunication therapy devices, monitoring devices, and drug pumps.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.