F16-K

Bel Power Solutions
784-F16-K
F16-K

Mfr.:

Description:
Power Supplies Accessories FRONT PANEL

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies Accessories
RoHS:  
Accessories
Front Panel
Brand: Bel Power Solutions
Height: 2.5 mm (0.098 in)
Industry: Industrial
Length: 128.4 mm (5.055 in)
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 81 mm (3.189 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$226.66 $226.66
$184.84 $1,848.40