PES1600-12-080ND

Bel Power Solutions
784-PES1600-12-080ND
PES1600-12-080ND

Mfr.:

Description:
DC/DC Converters - Rack Mount Power Supply DCDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$546.10 $546.10

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
1 Output
1.6 kW
- 75 V
- 40 V
12 V
133 A
195 mm
80 mm
40 mm
Industrial
PES1600
Brand: Bel Power Solutions
Input Voltage: - 40 V to - 75 V
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Tradename: PES
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

PES1600-12-080ND 1600W DC-DC Power Supply

Bel Power Solutions PES1600-12-080ND DC-DC Front-End Power Supply is a 1600W DC-to-DC power supply that converts -40VDC to -75VDC voltage into an insulated main output of +12VDC. Bel Power Solutions PES1600 DC-DC Power Supply is designed for powering intermediate bus architectures (IBA) in high-performance and high-reliability servers, routers, and network switches. PES1600-12-080ND utilizes full digital control architecture for greater efficiency, control, and functionality. This power supply meets international safety standards and displays the CE Mark for the European Low Voltage Directive (LVD).

Front End DC-DC Power Supplies

Bel Power Solutions Front End DC-DC Power Supplies is broad group of 12V output, high-efficiency power supplies. Our front-ends blend wide DC input ranges, with small footprints and high power densities, ideal for telecom, datacom, distributed power systems, servers, and more.