SRBA-06E2ALG

Bel Power Solutions
530-SRBA-06E2ALG
SRBA-06E2ALG

Mfr.:

Description:
DC/DC Converters - SMD POWER SUPPLY DC-DC,4.5-14Vin,0.75/3.3/ 5Vout,lout/6A,active low,(RoHS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 562

Stock:
562 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.86 $21.86
$21.05 $105.25
$20.70 $207.00
$20.26 $506.50
$19.93 $996.50
$19.61 $1,961.00
$19.50 $4,875.00

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
30 W
12 V
7 V
14 V
5 V
6 A
20.3 mm (0.799 in)
11.4 mm (0.449 in)
6.4 mm (0.252 in)
Industrial
Brand: Bel Power Solutions
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 540
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99