F1C1-141208-R24M

Bel Signal Transformer
530-F1C1-141208-R24M
F1C1-141208-R24M

Mfr.:

Description:
Power Inductors - SMD FIXED INDUCTOR 0.24uH 3.7A 27 MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.191 $573.00
$0.184 $1,104.00

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
F1C1
Reel
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

F1C1 High-Power Shielded SMD Inductors

Signal Transformer / Bel F1C1 High-Power Shielded SMD Inductors offer an inductance range of 0.10µH to 10µH, a maximum rated current of 12Arms, and an operating temperature range of -55°C to +125°C. These F1C1 inductors feature a unique T-core structure for the magnetic element that consists of an iron powder alloy material, both of which increase efficiency. The inductors are critical components in voltage regulator topologies, and virtually every circuit that regulates power in electronic inverters, automobiles, and converters requires an inductor. The magnetic shielding minimizes electromagnetic interference (EMI) while balancing small size with low DC resistance (DCR) and a high current rating. Bel F1C1 High-Power Shielded SMD Inductors are suitable for DC-DC converters, mobile phones, LCDs, and VRM/PPM for use in servers.