39122 001100

Belden Wire & Cable
566-39122-100-01
39122 001100

Mfr.:

Description:
Hook-up Wire 22AWG 1C PPO 100ft SPOOL BROWN

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$120.74 $120.74
$113.19 $226.38
$111.80 $559.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Brown
100 ft
7 x 30
Polyphenylene Oxide (PPO)
600 V
Tinned Copper
+ 105 C
UL AWM Style 11028
39122
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.34 mm
Factory Pack Quantity: 72
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

PPO Zero-Halogen Hook-up Wire

Belden Wire and Cable has developed PPO Hook-up Wire as an environmentally-friendly alternative to PVC- and XLPE-insulated hook-up wire. The wire's construction is of stranded tinned copper conductors and Zero Halogen Polyphenylene Oxide (PPO) insulation. PPO meets or exceeds the electrical and thermal characteristics of traditionally used PVC and XLPE, in addition to being smaller in diameter, lighter, and stronger. It is more flexible and durable, with ten times better abrasion and pinch resistance than PVC. PPO is also fully recyclable. Some of the applications of Belden's PPO Hook-up Wire include electrical panels, building construction, maintenance operations, manufacturing of electrical and electronic products, as well as production and assembly applications. Gauge sizes range from 28 to 10 AWG and put-ups are 100 feet, 1000 feet, and 5000 feet. PPO Hook-up Wire is part of Belden's GreenChoice solutions.