8020 000100

Belden Wire & Cable
566-8020
8020 000100

Mfr.:

Description:
Bus Bar Wire 20AWG 1C SOLID 100ft SPOOL NO COLOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.65 $125.65
$119.09 $238.18
$114.87 $574.35
$107.71 $1,077.10
$102.47 $5,123.50
$97.27 $9,727.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Bus Bar Wire
RoHS:  
20 AWG
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Tinned Copper
0.84 mm
8020
Brand: Belden Wire & Cable
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 163.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8544490019
USHTS:
7413005000
JPHTS:
741300000
KRHTS:
7413000000
TARIC:
8544499390
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE