8077

Belden Wire & Cable
566-8077
8077

Mfr.:

Description:
Magnet Wire 22AWG 1C 501FT 1 POUND SPOOL

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 2026/02/12
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$269.62 $269.62
$253.74 $507.48
$244.25 $1,221.25
$236.28 $5,907.00
$224.19 $11,209.50

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Magnet Wire
RoHS:  
22 AWG
Clear
501 ft
Solid
Polyester
Copper
+ 200 C
8077
Brand: Belden Wire & Cable
Outside Diameter: 0.714 mm
Product Type: Magnet Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 589.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544110000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
MXHTS:
85441101
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE