8522 0021000

Belden Wire & Cable
566-8522-1000-02
8522 0021000

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,069.20 $1,069.20
$990.00 $1,980.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
1000 ft
16 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8522
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Features: Chemical Resistant
Outside Diameter: 2.03 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 3.445 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493040
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99