8523 013100

Belden Wire & Cable
566-8523-100-13
8523 013100

Mfr.:

Description:
Hook-up Wire 20AWG 1C PVC 100ft SPOOL DK BLUE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$228.03 $228.03
$210.36 $420.72
$198.84 $994.20
$188.25 $1,882.50
$174.11 $4,352.75
$143.39 $7,169.50

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Blue (Dark Blue)
100 ft
10 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8523
Hook-up Wire
20 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.78 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99