9946 060500

Belden Wire & Cable
566-9946-500
9946 060500

Mfr.:

Description:
Multi-Conductor Cables 22AWG 10C SHIELD 500ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,927.08 $2,927.08

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
10 Conductor
500 ft
22 AWG
7.62 mm (0.3 in)
Chrome
Polyvinyl Chloride (PVC)
7 x 30
300 V
Brand: Belden Wire & Cable
Features: PVC jacket
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 9946
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 14.288 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99