AX100648

Belden Wire & Cable
566-AX100648
AX100648

Mfr.:

Description:
Modular Connectors / Ethernet Connectors EZ-MDVO UTP MODULE, CAT5E,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ45
1x1
8P8C
Unshielded
Cat 5e
MDVO
Straight
IDC
1.5 A
- 10 C
+ 60 C
Black
User Selectable
Application: 1000 Base-T
Brand: Belden Wire & Cable
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mating Cycles: 1000 Cycles
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.40 $15.40
$12.63 $126.30
$12.15 $243.00
$12.14 $607.00
$11.77 $1,177.00
$9.87 $1,974.00