SPE402 0061000

Belden Wire & Cable
566-SPE4020061000
SPE402 0061000

Mfr.:

Description:
Multi-Conductor Cables DATATUFF IND SPE 40MGB 26AWG

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,037.13 $4,037.13
$3,708.45 $7,416.90

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Pair Ethernet
Shielded
2 Conductor
40 m
26 AWG
4.09 mm (0.161 in)
Blue
Polyvinyl Chloride (PVC)
Tinned Copper
300 V
Brand: Belden Wire & Cable
Cable Type: Multi Conductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Polypropylene (PP)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: SPE402
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
TARIC:
8544499190