RS-PL05-UAP-83

BittWare
538-RS-PL05-UAP-83
RS-PL05-UAP-83

Mfr.:

Description:
Computer Cables Pico Lock 5-Way to USB-A Male 826mm

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.51 $46.51
$40.27 $402.70
$38.73 $968.25
$37.43 $1,871.50
$35.37 $3,537.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
Pico-Lock
5 Position
USB Type A
826 mm
Bulk
Brand: BittWare
Product Type: Computer Cables
Series: Pico-Lock
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99