5BC-3-Y/G-F

Bivar
749-5BC-3-Y/G-F
5BC-3-Y/G-F

Mfr.:

Description:
Multi-Colour LEDs LED Thru-Hole 5mm Bi-Color Yel/Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.675 $6.75
$0.291 $291.00
$0.283 $707.50
$0.276 $2,760.00
$0.228 $5,700.00
100,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Yellow, Green
590 nm, 568 nm
40 deg
20 mA
2 V, 2.1 V
80 mW
Colorless
5 mm
Dome
Diffused
Brand: Bivar
Configuration: Common Cathode
Height: 8.6 mm
Length: 5.8 mm
Luminous Intensity: 30 mcd, 35 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.8 mm
Unit Weight: 343.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99