9913-062

Bivar
749-9913-062
9913-062

Mfr.:

Description:
Standoffs & Spacers Screw Spacer .062in Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,264

Stock:
9,264
Can Dispatch Immediately
On Order:
15,000
Expected 2026/05/15
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.047 $0.47
$0.04 $4.00
$0.037 $18.50
$0.034 $34.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#2
1.6 mm
Nylon
4.7 mm
Female / Female
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Inside Diameter: 2.3 mm
Product Type: Standoffs, Spacers & Supports
Series: 9913
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 23.529 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
MXHTS:
3926909988
ECCN:
EAR99