CP-06 YW

Bivar
749-CP-06YW
CP-06 YW

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Card Ejector, 0.062 in. PCB Width, 1.13 in. Upturned Lever, Nylon, Yellow

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.861 $0.86
$0.794 $3.97
$0.769 $7.69
$0.736 $18.40
$0.706 $35.30
$0.705 $70.50
$0.688 $688.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Ejectors
Yellow
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Circuit Board Hardware
Height: 16.3 mm
Length: 28.7 mm
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 9.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000
ECCN:
EAR99