PLP2-100

Bivar
749-PLP2100
PLP2-100

Mfr.:

Description:
LED Light Pipes 3mm RoundLens LP RdF .100" Rigid LitePipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15,479
Expected 2026/03/03
55,900
12,000
Expected 2026/04/13
43,900
Expected 2026/05/18
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.468 $4.68
$0.34 $34.00
$0.281 $140.50
$0.247 $247.00
$0.229 $1,145.00
$0.217 $2,170.00
$0.206 $5,150.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Water, Clear
Panel Mount (Front)
Vertical
3 mm
Round
2.54 mm
Polycarbonate (PC)
Non Water Resistant
PLP2
Bulk
Brand: Bivar
Dimensions: 0.112 in x 0.1 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.