SDC-950

Bivar
749-SDC-950
SDC-950

Mfr.:

Description:
Racks & Rack Cabinet Accessories Snap-In Card Guide, 9.5 in. Length, 0.075 Slot Width, Nylon, 94V-2, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.44 $7.20
$1.33 $13.30
$1.12 $28.00
$0.951 $47.55
$0.95 $95.00
$0.947 $473.50
$0.942 $942.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Racks & Rack Cabinet Accessories
Card Guides
Snap-In
Natural
241.3 mm
7.9 mm
4.4 mm
Nylon
Brand: Bivar
Dimensions: 241.3 mm L x 7.9 mm W x 4.4 mm H
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 9.213 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000
TARIC:
8538100090