SLP3-150-200-R

Bivar
749-SLP3-150-200-R
SLP3-150-200-R

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .150 in., 3mm Round Lens, Round Face.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
PCB Mount
Right Angle
3 mm
Round Lens
3.81 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Dimensions: 5.1 mm x 4.5 mm x 6.4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8541410000
USHTS:
3926909989
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,744

Stock:
8,744 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.371 $3.71
$0.279 $27.90
$0.231 $115.50
$0.212 $212.00
$0.198 $495.00
$0.177 $885.00
$0.167 $1,670.00
$0.158 $3,950.00