HBC1855A

Bomar
678-HBC1855A
HBC1855A

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC HD PLUG FOR 1855A - Black Nickel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 969

Stock:
969 Can Dispatch Immediately
Quantities greater than 969 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.57 $9.57
$8.13 $81.30
$7.63 $190.75
$7.26 $363.00
$6.92 $692.00
$5.80 $1,450.00

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
HD-BNC
Plug (Pin)
75 Ohms
3 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 1855A
Body Finish: Nickel
Body Material: Brass
Brand: Bomar
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99