2100HT-560-H-RC

Bourns
652-2100HT-560-H-RC
2100HT-560-H-RC

Mfr.:

Description:
Power Inductors - Leaded TOROID INDUCTOR 56uH HI TEMP HRZTL MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.06 $4.06
$3.40 $34.00
$3.11 $155.50
$2.36 $236.00
$2.16 $432.00
$2.12 $1,060.00
$2.06 $2,060.00
$2.01 $5,025.00
$1.97 $9,850.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
56 uH
15 %
5.3 A
40 mOhms
- 55 C
+ 200 C
Standard
PCB Mount
11.43 mm
21.844 mm
Ferrite
2100HT
Tray
Application: High Current
Brand: Bourns
Core Type: Toroidal - Horizontal Mount
Lead Spacing: 0.79 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2100HT-560 H-LF
Unit Weight: 12.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.