2100LL-151-H-RC

Bourns
652-2100LL-151-H-RC
2100LL-151-H-RC

Mfr.:

Description:
Power Inductors - Leaded TOROID INDUCTR 150uH LOW LOSS HRTZL MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:
621 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$2.59 $25.90
$2.26 $56.50
$2.07 $207.00
$1.94 $558.72
$1.79 $1,031.04
$1.74 $1,753.92

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
150 uH
20 %
3.9 A
43 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
11.43 mm
21.844 mm
Ferrite
2100LL
Bulk
Application: High Current
Brand: Bourns
Core Type: Toroidal - Horizontal Mount
Lead Spacing: 0.76 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 144
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2100LL-151H-LF
Unit Weight: 10.868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.