2200LL-470-V-RC

Bourns
652-2200LL-470-V-RC
2200LL-470-V-RC

Mfr.:

Description:
Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,699

Stock:
2,699 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.12 $4.12
$3.40 $34.00
$3.14 $78.50
$2.97 $148.50
$2.76 $331.20
$2.50 $600.00
$2.40 $1,440.00
$2.36 $2,548.80

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
47 uH
15 %
10.3 A
12 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
13.97 mm
27.94 mm
2200LL
Bulk
Application: High Current
Brand: Bourns
Core Type: Toroidal
Lead Diameter: 0.053 in
Lead Spacing: 0.47 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 120
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 25.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.