3296W-1-204

Bourns
652-3296W-1-204
3296W-1-204

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/8" 200Kohms Sealed Vertical Adjust

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.64 $3.64
$3.04 $30.40
$2.66 $66.50
$2.51 $251.00
$2.24 $672.00
$2.15 $1,075.00
$2.01 $2,010.00
$1.97 $4,925.00
$1.83 $9,150.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: No - RoHS Version Available
3296
PC Pin
Multiturn
25 Turn
200 kOhms
Top Cross
500 mW (1/2 W)
300 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Tube
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Element Type: Cermet
Height: 10.03 mm
Length: 9.53 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: 0.375 in Square Trimmer Resistor
Width: 4.83 mm
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99

3296 Series Trimpot® Trimming Potentiometers

Bourns 3296 Series Trimpot® Trimming Potentiometers feature multiturn through-hole sealed potentiometers designed to perform circuit adjustments in various electrical applications. The 3296 series has five terminal styles: 3296P, 3296W, 3296X, 3296Y, 3296Z. Each style enhances design flexibility and withstands demanding manufacturing environments. The potentiometers' multiturn feature allows for fine-tuning and provides a faster setting-to-time ratio than single-turn trimming potentiometers. The Bourns 3296 Series Trimpot Trimming Potentiometers offer a 3/8" cermet and 25-turn capability with RoHS-compliant models available. The potentiometers are ideal for various industries, including aerospace, military, communications, industrial, instrumentation, audio, and medical equipment.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.